+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 150V | |
Collector current | 0.6A | |
Power dissipation | 0.33W | |
Case | SOT23-3 | |
Mounting | SMD | |
Frequency | 100MHz |