Pin headers; Max. contact resistance::20mΩ

(3)
Manufacturer [3]
Type of connector [3]
Number of pins [2]
Electrical mounting [2]
Contacts pitch [2]
Contact plating [2]
Spatial orientation [3]
Connector [3]
Kind of connector [3]
Connector pinout layout [1]
Operating temperature [3]
Flammability rating [1]
Current rating [3]
Contact material [3]
Rated voltage [1]
Body colour [1]
Lead length [1]
Row pitch [1]
Mechanical mounting [1]
Max. contact resistance: [3]
Min. insulation resistance [1]

Max. contact resistance:
20mΩ

Products: 3
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
Body colour
Connector
Connector pinout layout
Contact material
Contact plating
Contacts pitch
Current rating
Electrical mounting
Flammability rating
Kind of connector
Lead length
Manufacturer
Max. contact resistance:
Mechanical mounting
Min. insulation resistance
Number of pins
Operating temperature
Rated voltage
Row pitch
Spatial orientation
Type of connector
Ascending
Descending
Page 1
DS1025-07-2*20P8BS1-B | Connector: pin strips; pin header; male; PIN: 40; SMT; 2A; 2mm; 2x20
Connector: pin strips; pin header; male; PIN: 40; SMT; 2A; 2mm; 2x20
Manufacturer part number: DS1025-07-2*20P8BS1-B
Manufacturer: CONNFLY
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 15 pcs - 0.91 USDGross price for quantities from 15 pcs - 0.91 USD
Net price for quantities from 105 pcs - 0.67 USDGross price for quantities from 105 pcs - 0.67 USD
Net price for quantities from 600 pcs - 0.56 USDGross price for quantities from 600 pcs - 0.56 USD
1031 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Connector: pin strips; socket; female; 3A; straight; 20mΩ
Manufacturer part number: 90119-2122
Manufacturer: MOLEX
Net price for quantities from 658 pcs - 0.13 USDGross price for quantities from 658 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 20000 pcs - 0.10 USDGross price for quantities from 20000 pcs - 0.10 USD
Net price for quantities from 50000 pcs - 0.09 USDGross price for quantities from 50000 pcs - 0.09 USD
62018 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 658.
Multiplicity: 1.
The offer is available for business customers only
Connector: pin strips; pin header; male; PIN: 26; soldering; 3A
Manufacturer part number: XG8W-2631
Manufacturer: OMRON
Net price for quantities from 36 pcs - 2.11 USDGross price for quantities from 36 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 300 pcs - 1.32 USDGross price for quantities from 300 pcs - 1.32 USD
350 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 36.
Multiplicity: 1.
The offer is available for business customers only