+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERKO

ERKO is a Polish company with a tradition dating back to 1981. It specializes in products for the broadly understood field of electrical engineering. The brand's accessories and tools are valued by electricians and installers for their thoughtful design, competitive prices, and high-quality materials. ERKO solutions are used in industries such as energy, electrical engineering, telecommunications, and related fields.

From the TME catalog, two product groups from ERKO are available: accessories and tools. The accessories include connectors, terminals, lugs, and ferrules (both crimped and screwed). These components are available for wires of various cross-sections (up to 1000mm2) and can be used for connections in installations operating at voltages up to 36kV. Complementing this range is a selection of tools, including crimpers (presses), pliers (including cutting), cutters, and knives. All these tools are designed for the widest possible use in professional applications.