JOINT TECH
Joint Tech Electronic Industrial was established in 1984 in Taiwan. The company opened a factory in Dongguan in 1998 to expand its operations into the People's Republic of China. The brand specializes in manufacture of various types of connectors. As it handles its own R&D, it is capable of offering solutions complying with numerous international standards. This means that Joint Tech’s solutions are applied in not only industrial machinery and systems, but also in consumer electronics and home appliances. With consideration of the natural environment, the manufacturer promotes halogen-free materials and the manufacturing process complies with the RoHS directive. The company also holds ISO9001 and ISO14001 certificates.
The Joint Tech products offered in the TME catalogue are mainly signal plugs and sockets for wire-to-PCB connections. Such products are usually used to manufacture modular devices, to link boards and actuators, and to connect interfaces and similar applications. The offer includes the following raster versions: 1.25 mm, 1.5 mm, 2.5 mm, and 3.96mm. Joint Tech also carries FFC/FPC ribbon sockets (1 mm and 0.5 mm), which are particularly popular in mobile devices. Furthermore, the manufacturer provides power supply connectors for wire or PCB installation.