+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LANBERG

Lanberg is a company that specialises in the supply of IT products and computer accessories (primarily cabling). The brand focuses on the field of ICT products, including components for building and scaling computer networks.

Network cabling, i.e. ICT cables, is the largest branch of the Lanberg portfolio in the TME catalogue. The products are manufactured in conformance with high standards and they include, for example, cables that are compliant with Ethernet Categories 7 and 8.1 as well as the PoE technology (most meet the requirements of at least Category 6, which enables transmission at gigabit speeds). These are primarily off-the-shelf cables with factory-fitted RJ45 plugs, but you can also choose cables in 305-metre reels. In addition, Lanberg offers connection solutions for USB, video (HDMI, DVI, DisplayPort) and even power cables. Moreover, SATA cables are also included in the range.