+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PICOTRONIC

Picotronic® is a relatively young (founded in the second decade of our century) Germany-based brand with a focus on a narrow product range of laser modules. Despite its short presence on the European and global markets, it has already been able to develop an impressive portfolio of products designed for use in industrial processes, measuring devices, tools, and a range of other applications. The manufacturer is committed to the continuous development of its catalogue, taking into account the needs of its customers, the demand for specific types of solutions, taking into account their less typical applications, too.

The Picotronic® products available in the TME catalogue primarily include three types of modules: dot, cross and line laser markers (depending on the optical head applied). The laser colour options are red, blue or green, with wavelengths ranging from 405 nm to 658 nm. Depending on the model, the modules can be powered with a voltage ranging from 2.5 V to 26.4 V DC – the supplier also offers solutions powered by AC, mains voltage (up to 253 V AC). The power rating of the components reaches up to 50 mW. The Picotronic® products are used in positioning objects, marking straight/perpendicular lines, quality control processes, measuring instruments, and various related applications.