POWER INTEGRATIONS
Power Integrations, a company established in 1988 in the Silicone Valley, is mostly recognised for its energy conversion systems. Its solutions are particularly useful in applications requiring power loss reduction, such as renewable energy systems. The company is famous for its AC/DC converter components. The Power Integrations integrated circuits are installed in a diverse range of electronic devices, including smartphones, consumer electronics and white goods, smart utility meters, LED illumination systems and numerous industrial applications.
The manufacturer's assortment included in the TME product catalogue encompasses both voltage regulators and LED drivers. The range of regulators includes systems generating PWM signals with a broad frequency range (both SMD and THT) and handling input voltages up to 265 V. They boast a very good thermal tolerance (up to 150°C) and power up to 210 W. Other switched-mode power supply module components provided by Power Integrations include SMPS controllers (DC/DC systems).