ROSA 3D
ROSA 3D is a brand of filaments for 3D printing which belongs to Polish company ROSA PLAST. ROSA PLAST’s history began in 1979, when a small business enterprise involved in the processing of plastics and the manufacture of toys was established. It offered technical hoses, garden hoses, and toys. Thanks to continuous innovation and development, in 2008 the founder’s granddaughter transformed the business structure of the plant into a limited company and set up ROSA PLAST. In 2021, the company’s manufacturing facilities were modernised and a wide range of ROSA 3D filaments for standard 3D printers was launched. Soon after that, those filaments became a part of the TME catalogue, where they remain one of the most popular product groups in their category.
We offer a variety of filaments from ROSA PLAST, the majority of which have a standard 1.75 mm diameter. This wide assortment of products includes materials in classic colours (a large choice), with a smooth, velvet, pearly, metallic, shiny (glittery), or wooden-like (with irregular pattern) finish. The filaments are also available insemi-transparent and flexible versions, as well as ones with enhanced resistance to atmospheric conditions (including sunlight). It’s worth mentioning that we offer filaments for a wide range of printers, in which the hotend temperature varies from 170°C to 295°C, and the temperature of the bed varies from 30°C to 120°C. This rich selection of products will satisfy a broad and diverse group of users: designers and prototype makers, small manufacturing facilities, model makers, and hobbyists.