+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XINYA

NINGBO XINLAIYA ELECTRONIC TECHNOLOGY.CO., LTD. (XINYA) was established in 1992 and since then it has been developing its offer of cables and connectors. The supplier holds all of the most important certificates: ISO9001, ISO2015, VDE, CQC, CE, SGS, and REACH.

In the TME catalogue, you will find two categories of this brand’s products. The first category includes: solderable PCB terminals, designed for connecting PCB circuits (using the THT technology) with wires via push-on connectors. It is a popular solution used both in industrial automation and in household appliances. The other category of the supplier’s products comprises clamp terminal strips, mainly detachable ones. Such products make it easier to create connections in areas that are subject to vibrations. They allow for convenient maintenance of the installations, and at the same time ensure quick and durable connection of the wires without the need for crimping or soldering the connectors.