+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Date of publication: 29-11-2021 🕒 2 min read
The SIM800C Simcom Quad-Band 2G modules are among the smallest modules from this manufacturer. They are used for voice or data transmission. The small LCC package (15.7 x 17.6 mm) with soldering pads on the edges enables easy mounting and connection to the PCB of the final product.
SIM800C24-BT GSM/Bluetooth module
High flexibility of the modules is ensured by: built-in software with functions such as DTMF, SMS / MMS, MUX (audio), and numerous interfaces for communication with microcontroller systems (UART, GPIO, and USB 2.0). The products also have a built-in TCP / UDP protocol.
Low power consumption and a competitive price make the modules suitable for use wherever small amounts of data need to be transferred between distant devices. They will prove useful, for example, in remote device control, sensor monitoring, SMS gate control software, notification systems, and others.
The SIM800C series in the catalogue
| Features: | |
|---|---|
| Module type | GSM or GSM/Bluetooth |
| Frequency nbands | 850MHz, 900 MHz, 1800 MHz, 1900 MHz |
| Power (for 1800/1900MHz) | 1W |
| Power (GSM850/EGSM900) | 2W |
| Mounting | SMD |
| Standard* | 2G, 3.0 EDR |
| Communication protocol* | Bluetooth 3.0+ EDR |
| Interface* | GPIO, UART, USB |
| Transmision | GPRS |
| Dimensions | 17,6x15,7x2,3 mm |
| Operating temperature | -40°C to 85°C |
* depending on the model