+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Date of publication: 06-06-2023 🕒 2 min read
CCG6 and CCG10 are state-of-the-art series of DC/DC converters supplied by TDK-Lambda. Their power rating is, respectively, 6 W and 10 W. Just like the slightly older models (rated at 1.5 W and 3 W), these products feature a highly favourable power-to-size ratio. The body dimensions for both versions are only 19x12.4x11.5 mm. The converters are designed for through-hole mounting (THT).
Additional advantages of these products include a wide input voltage range and efficiency of up to 90%. Depending on the version, the voltage range is 4.5–18 V, 9–36 V or 18–76 V. The CCG components are available with single or dual, symmetrical outputs (±12 V and ±15 V DC). Furthermore, the converters can be connected in series to obtain higher voltages. Single output models are capable of producing voltages ranging from 3.3 V to 15 V DC and currents from 0.2 A to 2.6 A (components are equipped with overcurrent protection).
The converters offer a wide range of possible applications, in particular in the manufacture of compact devices and circuits. They will prove useful in general industry, communications, and measuring devices, among other things.
| Parameters | |
|---|---|
| Type of converter | DC/DC |
| Mounting method | THT |
| Output voltage range* | 3.3...15 V, ±12 (24), ±15 (30) |
| Input voltage | 4.5...18 V, 9...36 V, 18...76 V |
| Output current* | 0.2…2.6 A |
| No. of outputs* | 1 or 2 |
| Isolation voaltage | 1500 V DC |
| Built-in protection | overcurrent protection (OCP) |
| Operating temperature | -40…100°C |
| Efficiency* | up to 90% |
| External dimenisons | 19x12.4x11.5 mm |
* depending on the model