+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZnet miniature embedded network modules

Date of publication: 04-07-2023 🕒 1 min read

Korean company WIZnet specialises in providing integrated solutions and modules for the hardware integration of Ethernet into embedded systems. The WIZnet chips are developed in such a way that the designers do not need to spend time learning about the nuances of the TPC/IP technology, but instead can focus on the quick implementation of the Internet connection.

Although wireless communication has been gaining more and more popularity, Ethernet network connections are still readily used in various applications, especially where economic considerations are important or there is a risk of interferences.

TME offers some of the smallest modules in the ioModule family, measuring just 20 mm x 24 mm x 2.6 mm. The connection to the target system can be done using 2.54 mm pitch pin headers (ordered separately) or the module can be soldered directly to the board thanks to the corresponding solder pads on the PCB’s edge. The modules are available with the W5100, W5500 and W6100 chips, which relieves the user of additional work of implementing these chips in a new project or makes it possible to add new functionalities easily to the existing projects. Communication with the microcontroller takes place via the SPI standard.

Thanks to these features, the solutions from the ioModule family by WIZnet will be a perfect choice for anyone who wants to quickly connect the Internet to their device.

Modules in the ioModule family

Download
If you would like to use the article, please cite TME as the source and add a link to the original text when republishing it online.

rightColumnPicture rightColumnPicture