+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00009045

Connector: M27; plug; PIN: 21; male; industrial; ZYLIN; straight


Manufacturer: LAPP

Manufacturer part number:
00009045
TME Symbol:
00009045

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
plug
Number of pins
21
Kind of connector
male
Connector family
industrial
Manufacturer series
ZYLIN
Spatial orientation
straight
IP rating
IP67
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
internal thread
Wire cross-section
1mm2
Cable external diameter
6.5...16mm
Connector variant
  • E-Part
  • shielded
Gross weight84.62 g
Certificates
EAN code4044773522433
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00009045
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
Net price for quantities from 3 pcs - 36.29 USDGross price for quantities from 3 pcs - 36.29 USD
Net price for quantities from 5 pcs - 31.51 USDGross price for quantities from 5 pcs - 31.51 USD
Packaging method by the manufacturer:Cardboard = 5 pcs