+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0010101005

Terminal: flat; 6.3mm; 0.8mm; female; 1÷2.5mm2; crimped; for cable


Manufacturer: Inarca

Manufacturer part number:
0010101005
TME Symbol:
0010101005

Specification

Manufacturer
Inarca
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Gross weight0.791 g
Certificates
See other products in this category: Non-insulated terminals Inarca,
*
0010101005
0 in TME stock
Net price for quantities from 32000 pcs - 0.04 USDGross price for quantities from 32000 pcs - 0.04 USD
No. of pieces (Multiplicity: 32 000)
Minimum order quantity: 32 000.
Multiplicity: 32 000.
Packaging method by the manufacturerReel = 8 000 pcs