+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0011116101

Contact; female; 6.3x0.8mm; Standard Timer; tinned; 0.5÷1.5mm2


Manufacturer: Inarca

Manufacturer part number:
0011116101
TME Symbol:
0011116101

Specification

Manufacturer
Inarca
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Contact size
6.3x0.8mm
Application - series/manufacturer
Standard Timer
Contact plating
tinned
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
Locking Lance
Gross weight0.721 g
Certificates
See other products in this category: Non-insulated terminals Inarca,
*
0011116101
2880 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 45000 pcs - 0.06 USDGross price for quantities from 45000 pcs - 0.06 USD
Net price for quantities from 90000 pcs - 0.05 USDGross price for quantities from 90000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs