+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001690870

Fuse-switch disconnector; NH00; for DIN rail mounting; 160A


Manufacturer: ETI POLAM

Manufacturer part number:
001690870
TME Symbol:
001690870

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse-switch disconnector
Fuse size
NH00
Mounting
for DIN rail mounting
Current rating
0.16kA
Rated voltage
440V DC/690V AC
Number of poles
3
Gross weight718.7 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
001690870
13 in TME stock
Net price for quantities from 1 pcs - 38.97 USDGross price for quantities from 1 pcs - 38.97 USD
Net price for quantities from 3 pcs - 37.36 USDGross price for quantities from 3 pcs - 37.36 USD
Net price for quantities from 6 pcs - 36.82 USDGross price for quantities from 6 pcs - 36.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.