+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002211002

Fuse: fuse; ceramic; 4A; 400VAC; 250VDC; gG; D01; D0


Manufacturer: ETI POLAM

Manufacturer part number:
002211002
TME Symbol:
002211002

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
4A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D01
Manufacturer series
D0
Breaking capacity
8kA / 250V DC, 50kA / 400V AC
Gross weight5.965 g
Certificates
EAN code5904722906044
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002211002
126 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs