+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002212002

Fuse: fuse; ceramic; 25A; 400VAC; 250VDC; gG; D02; D0


Manufacturer: ETI POLAM

Manufacturer part number:
002212002
TME Symbol:
002212002

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D02
Manufacturer series
D0
Breaking capacity
8kA / 250V DC, 50kA / 400V AC
Gross weight12.23 g
Certificates
EAN code5904722906099
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002212002
422 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 20 pcs - 0.90 USDGross price for quantities from 20 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs