+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002221020

Fuse holder; D01; for DIN rail mounting; 25A; 400VAC; Poles: 3

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002221020
TME Symbol:
002221020

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
400V AC/400V DC
Number of poles
3
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002221020
0 in TME stock
Net price for quantities from 5 pcs - 14.28 USDGross price for quantities from 5 pcs - 14.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.