+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002271004

Fuse disconnector; D02; for DIN rail mounting; 63A; 400VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002271004
TME Symbol:
002271004

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
110V DC/400V AC
Number of poles
3
Gross weight403.8 g
Certificates
EAN code5904722906846
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002271004
1 in TME stock
Net price for quantities from 1 pcs - 55.64 USDGross price for quantities from 1 pcs - 55.64 USD
Net price for quantities from 3 pcs - 54.02 USDGross price for quantities from 3 pcs - 54.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs