+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002313401

Fuse: fuse; ceramic; 35A; 500VAC; 500VDC; gG; DIII; D


Manufacturer: ETI POLAM

Manufacturer part number:
002313401
TME Symbol:
002313401

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
35A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DIII
Manufacturer series
D
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Gross weight48.202 g
Certificates
EAN code5904722905351
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002313401
233 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs