+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETICLOCK-2

Automation module: programmable time switch; 230VAC; IP20

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
ETICLOCK-2
TME Symbol:
002472012

Specification

Manufacturer
ETI POLAM
Type of automation module
programmable time switch
Mounting
for DIN rail mounting
Counter operation modes
ON for the set interval
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 16A
IP rating
IP20
Version
digital
Contacts configuration
SPDT
Number of chambers
2
Supply voltage
  • 230V AC
Timers features
  • 40 program memory sectors
  • daily
  • holiday mode
  • LCD display
  • pulsed mode (from 1 to 59 s)
  • weekly
Battery/ rechargeable battery
  • battery Li-SOCl2 7,2V
Gross weight146 g
Certificates
EAN code5904722951532
See other products in this category: Digital Timers ETI POLAM,
*
ETICLOCK-2
0 in TME stock
Net price for quantities from 1 pcs - 127.72 USDGross price for quantities from 1 pcs - 127.72 USD
Net price for quantities from 5 pcs - 119.21 USDGross price for quantities from 5 pcs - 119.21 USD
Net price for quantities from 10 pcs - 110.69 USDGross price for quantities from 10 pcs - 110.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.