+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-1

Counter: electromechanical; working time; mechanical indicator

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
HM-1
TME Symbol:
002472045

Specification

Manufacturer
ETI POLAM
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,99h
Body dimensions
35x85x55mm
Operating temperature
-25...70°C
Resetting method
none
Electrical connection
screw terminals
IP rating
IP40
Mounting
for DIN rail mounting
Supply voltage
  • 230V AC
Gross weight35 g
Certificates
EAN code3838895508380
See other products in this category: Hour Counters ETI POLAM,
*
HM-1
0 in TME stock
Net price for quantities from 1 pcs - 39.57 USDGross price for quantities from 1 pcs - 39.57 USD
Net price for quantities from 5 pcs - 36.93 USDGross price for quantities from 5 pcs - 36.93 USD
Net price for quantities from 10 pcs - 34.30 USDGross price for quantities from 10 pcs - 34.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.