+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002510011

Fuse holder; D01; for DIN rail mounting; 16A; 400VAC; Poles: 1


Manufacturer: ETI POLAM

Manufacturer part number:
002510011
TME Symbol:
002510011

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
250V DC/400V AC
Number of poles
1
Gross weight60.06 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002510011
0 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs