+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002540001

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; 690VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002540001
TME Symbol:
002540001

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V AC
Number of poles
1
Gross weight63.54 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002540001
142 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 5.93 USDGross price for quantities from 3 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs