+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002540201

Fuse disconnector; 10x38mm; for DIN rail mounting; 25A; Poles: 1


Manufacturer: ETI POLAM

Manufacturer part number:
002540201
TME Symbol:
002540201

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
25A
Number of poles
1
Rated voltage
1kV DC
Operating temperature
-5...40°C
Gross weight63.9 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002540201
50 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 3 pcs - 6.99 USDGross price for quantities from 3 pcs - 6.99 USD
Net price for quantities from 6 pcs - 6.91 USDGross price for quantities from 6 pcs - 6.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs