+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002560001

Fuse disconnector; 14x51mm; for DIN rail mounting; 50A; 690VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002560001
TME Symbol:
002560001

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V AC
Number of poles
1
Gross weight103.35 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002560001
28 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 3 pcs - 13.11 USDGross price for quantities from 3 pcs - 13.11 USD
Net price for quantities from 6 pcs - 12.82 USDGross price for quantities from 6 pcs - 12.82 USD
Net price for quantities from 12 pcs - 12.55 USDGross price for quantities from 12 pcs - 12.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs