+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002570004

Fuse disconnector; 22x58mm; for DIN rail mounting; 100A; 690VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002570004
TME Symbol:
002570004

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
690V AC
Number of poles
3
Gross weight521.6 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002570004
8 in TME stock
Net price for quantities from 1 pcs - 55.10 USDGross price for quantities from 1 pcs - 55.10 USD
Net price for quantities from 3 pcs - 53.76 USDGross price for quantities from 3 pcs - 53.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.