+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002570201

Fuse base; 22x58mm; for DIN rail mounting; 100A; Poles: 1; 1kVDC

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002570201
TME Symbol:
002570201

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
100A
Number of poles
1
Rated voltage
1kV DC
Operating temperature
-5...40°C
Gross weight159.24 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002570201
3 in TME stock
Net price for quantities from 3 pcs - 24.46 USDGross price for quantities from 3 pcs - 24.46 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.