+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002580006

Fuse base; 10x85mm,14x85mm; for DIN rail mounting; 63A; Poles: 1

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002580006
TME Symbol:
002580006

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
10x85mm, 14x85mm
Mounting
for DIN rail mounting
Current rating
63A
Number of poles
1
Rated voltage
1.5kV DC
Operating temperature
-5...40°C
Gross weight126.39 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002580006
10 in TME stock
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
Net price for quantities from 5 pcs - 11.69 USDGross price for quantities from 5 pcs - 11.69 USD
Net price for quantities from 10 pcs - 11.26 USDGross price for quantities from 10 pcs - 11.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.