+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.3601

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; UL94V-0; black


Manufacturer: SCHURTER

Manufacturer part number:
0031.3601
TME Symbol:
0031.3601

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Flammability rating
UL94V-0
Terminal pitch
7.5mm
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Manufacturer series
FAP
IP rating
IP40
Kind of material
thermoset
Operating temperature
-40...85°C
Gross weight5.01 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.3601
811 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.38 USDGross price for quantities from 50 pcs - 3.38 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 200 pcs - 3.15 USDGross price for quantities from 200 pcs - 3.15 USD
Net price for quantities from 300 pcs - 2.99 USDGross price for quantities from 300 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.73 USDGross price for quantities from 500 pcs - 2.73 USD
Net price for quantities from 1000 pcs - 2.26 USDGross price for quantities from 1000 pcs - 2.26 USD
Packaging method by the manufacturer:Cardboard = 100 pcs