+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004123300

Fuse base; NH3; screw type; 630A; 690VAC; Poles: 1; -25÷55°C

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004123300
TME Symbol:
004123300

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
NH3
Mounting
screw type
Current rating
630A
Rated voltage
690V AC
Number of poles
1
Operating temperature
-25...55°C
Gross weight1.1108 kg
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004123300
3 in TME stock
Net price for quantities from 1 pcs - 41.00 USDGross price for quantities from 1 pcs - 41.00 USD
Net price for quantities from 3 pcs - 35.65 USDGross price for quantities from 3 pcs - 35.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.