+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004123400

Fuse base; screw type; 250A; 1kVAC; Poles: 1; 1kVDC; -25÷55°C

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004123400
TME Symbol:
004123400

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Mounting
screw type
Current rating
250A
Rated voltage
1kV AC/1kV DC
Number of poles
1
Operating temperature
-25...55°C
Gross weight642.3 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004123400
3 in TME stock
Net price for quantities from 1 pcs - 35.20 USDGross price for quantities from 1 pcs - 35.20 USD
Net price for quantities from 3 pcs - 32.78 USDGross price for quantities from 3 pcs - 32.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.