+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G380

E-type socket; 250VAC; 10A; for DIN rail mounting


Manufacturer: LEGRAND

Manufacturer part number:
G380
TME Symbol:
004280

Specification

Manufacturer
LEGRAND
Type of installation accessories
E-type socket
Rated voltage
250V AC
Current rating
10A
Mounting
for DIN rail mounting
Gross weight66.8 g
Certificates
EAN code3245060042806
See other products in this category: Installation accessories LEGRAND,
*
G380
31 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 5 pcs - 11.56 USDGross price for quantities from 5 pcs - 11.56 USD
Net price for quantities from 10 pcs - 10.89 USDGross price for quantities from 10 pcs - 10.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs