+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-NC

Contact block; E; spring clamps; red; Contacts: NC; 24VDC; 230VAC

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
E-NC
TME Symbol:
004771501

Specification

Manufacturer
ETI POLAM
Type of switch accessories
contact block
Manufacturer series
E
Leads
spring clamps
Colour
red
Contacts configuration
NC
Rated voltage
24V DC/230V AC
Enclosure material
plastic
Gross weight8 g
Certificates
EAN code3838895808749
See other products in this category: Panel Mount Accessories ETI POLAM,
See other products from this series.:
*
E-NC
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 20 pcs - 1.84 USDGross price for quantities from 20 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.