+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LOGIC-PL01

Communication cable; LOGIC; 1m

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
LOGIC-PL01
TME Symbol:
004780011

Specification

Manufacturer
ETI POLAM
Type of control accessories
communication cable
Manufacturer series
LOGIC
Cable length
1m
Gross weight118 g
Certificates
EAN code3838895505105
See other products in this category: Programmable Relays - Accessories ETI POLAM,
See other products from this series.:
*
LOGIC-PL01
0 in TME stock
Net price for quantities from 1 pcs - 75.57 USDGross price for quantities from 1 pcs - 75.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.