+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004941224

Separator; NH3; 630A


Manufacturer: ETI POLAM

Manufacturer part number:
004941224
TME Symbol:
004941224

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
separator
Fuse size
NH3
Current rating
630A
Gross weight271.9 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
004941224
7 in TME stock
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 3 pcs - 18.23 USDGross price for quantities from 3 pcs - 18.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.