+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0098.9278

Cover; IP68; Pushbutton: round; Ø22mm; MSM 19,MSM 22


Manufacturer: SCHURTER

Manufacturer part number:
0098.9278
TME Symbol:
0098.9278

Specification

Manufacturer
SCHURTER
Type of switch accessories
cover
IP rating
IP68
Mechanical durability
200000 cycles
Button shape
round
Body dimensions
Ø22mm
Application - series/manufacturer
MSM 19, MSM 22
Gross weight0.51 g
Certificates
See other products in this category: Standard Switches SCHURTER,
*
0098.9278
175 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs