+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01000020Z

Fuse clips; THT; 5x20mm,5x25mm,5x30mm; 20A; Pitch: 4.1mm; silver

Manufacturer: LITTELFUSE

Manufacturer part number:
01000020Z
TME Symbol:
01000020Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Mounting
THT
Fuse size
5x20mm, 5x25mm, 5x30mm
Maximum current
20A
Terminal pitch
4.1mm
Colour
silver
Contact plating
tinned
Contact material
phosphor bronze
Rated voltage
600V AC
Leads
straight
Fuse accessories application
cylindrical fuses
Manufacturer series
100
Gross weight0.478 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
01000020Z
2062 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs