+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01020074Z

Fuse clips; 6.3x32mm; 15A


Manufacturer: LITTELFUSE

Manufacturer part number:
01020074Z
TME Symbol:
01020074Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Fuse size
6.3x32mm
Maximum current
15A
Gross weight0.887 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
01020074Z
1439 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 14 pcs - 0.16 USDGross price for quantities from 14 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 1 000 pcs