+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCP4

Automation module: pressure switch; pressure; OUT 1: SPDT; BCP


Manufacturer: DANFOSS

Manufacturer part number:
BCP4
TME Symbol:
017B0014

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
1...10bar
Kind of output 1
SPDT
Regulation for output 1
adjustable hysteresis from 1 to 2,5 bar
Output 1 electrical parameters
250V AC / 1A
Operating temperature
-20...70°C
IP rating
IP65
Manufacturer series
BCP
The programming method
adjusting screw
Mounting
G1/2 A
Operating pressure
max. 25bar
Body dimensions
70x82x98mm
Sensors features
automatic reset
Gross weight632.9 g
Certificates
EAN code5702423248063
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
BCP4
0 in TME stock
Net price for quantities from 1 pcs - 229.56 USDGross price for quantities from 1 pcs - 229.56 USD
Net price for quantities from 5 pcs - 213.16 USDGross price for quantities from 5 pcs - 213.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.