+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01821.0-01

Fan: DC; axial; 224x165x127mm; 20m3/h; 40dBA; IP55; 1pcs.


Manufacturer: STEGO

Manufacturer part number:
01821.0-01
TME Symbol:
01821.0-01

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
224x165x127mm
Power consumption
10W
Fan efficiency
20m3/h
Noise level
40dBA
Manufacturer series
FF 018
IP rating
IP55
Leads
leads x2
Lead length
0.1m
Operating temperature
-10...70°C
Mounting hole dimensions
125x125mm
Quantity in set/package
1pcs.
Gross weight1 g
Certificates
EAN code4251823453214
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01821.0-01
0 in TME stock
Net price for quantities from 1 pcs - 136.54 USDGross price for quantities from 1 pcs - 136.54 USD
Net price for quantities from 5 pcs - 121.36 USDGross price for quantities from 5 pcs - 121.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.