+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01870.0-30

Fan: AC; axial; 230VAC; 19m3/h; 39dBA; IP54; Cutout: 92x92mm


Manufacturer: STEGO

Manufacturer part number:
01870.0-30
TME Symbol:
01870.0-30

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Power consumption
12W
Current rating
70mA
Fan efficiency
19m3/h
Noise level
39dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-40...70°C
Mounting hole dimensions
92x92mm
Related items
11870.0-00
Version
filter fan with filter mat
Air flow direction
inside cabinet
Application
for control cabinets
Mounting
4 built-in ratchet braces for mounting
Wall thickness
1...4mm
Filtring material
synthetic fiber with progressive construction
Supply voltage
  • 230V AC
Gross weight625.9 g
Certificates
EAN code4251823453849

WATCH VIDEO

See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01870.0-30
23 in TME stock
Net price for quantities from 1 pcs - 61.03 USDGross price for quantities from 1 pcs - 61.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.