+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01870.1-30

Fan: DC; axial; 120x120x81mm; 23m3/h; 51dBA; IP54; Cutout: 92x92mm


Manufacturer: STEGO

Manufacturer part number:
01870.1-30
TME Symbol:
01870.1-30

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x81mm
Power consumption
3W
Current rating
63mA
Fan efficiency
23m3/h
Noise level
51dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Mounting hole dimensions
92x92mm
Quantity in set/package
1pcs.
Gross weight400.09 g
Certificates
EAN code4251823453856
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01870.1-30
1 in TME stock
Net price for quantities from 1 pcs - 98.91 USDGross price for quantities from 1 pcs - 98.91 USD
Net price for quantities from 5 pcs - 87.92 USDGross price for quantities from 5 pcs - 87.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.