+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01880.0-00

Fan: AC; axial; 230VAC; 24m3/h; 38dBA; IP54; Cutout: 92x92mm


Manufacturer: STEGO

Manufacturer part number:
01880.0-00
TME Symbol:
01880.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Power consumption
12W
Current rating
70mA
Fan efficiency
24m3/h
Noise level
38dBA
Manufacturer series
FPO 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-40...70°C
Mounting hole dimensions
92x92mm
Related items
11880.0-30
Version
filter fan with air-flaps
Air flow direction
outside cabinet
Application
for control cabinets
Mounting
4 built-in ratchet braces for mounting
Wall thickness
1...4mm
Supply voltage
  • 230V AC
Gross weight649.6 g
Certificates
EAN code4251823454358

WATCH VIDEO

See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01880.0-00
52 in TME stock
Net price for quantities from 1 pcs - 80.11 USDGross price for quantities from 1 pcs - 80.11 USD
Net price for quantities from 3 pcs - 71.30 USDGross price for quantities from 3 pcs - 71.30 USD
Net price for quantities from 10 pcs - 62.91 USDGross price for quantities from 10 pcs - 62.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.