+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01880.1-00

Fan: DC; axial; 120x120x88mm; 33m3/h; 49dBA; IP54; Cutout: 92x92mm


Manufacturer: STEGO

Manufacturer part number:
01880.1-00
TME Symbol:
01880.1-00

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x88mm
Power consumption
3W
Current rating
63mA
Fan efficiency
33m3/h
Noise level
49dBA
Manufacturer series
FPO 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Mounting hole dimensions
92x92mm
Quantity in set/package
1pcs.
Gross weight414.55 g
Certificates
EAN code4251823454570
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01880.1-00
1 in TME stock
Net price for quantities from 1 pcs - 88.00 USDGross price for quantities from 1 pcs - 88.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.