+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01881.2-00

Fan: DC; axial; 152x152x104mm; 118m3/h; 56dBA; IP54; 1pcs.


Manufacturer: STEGO

Manufacturer part number:
01881.2-00
TME Symbol:
01881.2-00

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
152x152x104mm
Power consumption
4.1W
Current rating
171mA
Fan efficiency
118m3/h
Noise level
56dBA
Manufacturer series
FPO 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Mounting hole dimensions
124x124mm
Quantity in set/package
1pcs.
Gross weight639.9 g
Certificates
EAN code4251823454662
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01881.2-00
4 in TME stock
Net price for quantities from 1 pcs - 107.32 USDGross price for quantities from 1 pcs - 107.32 USD
Net price for quantities from 5 pcs - 95.41 USDGross price for quantities from 5 pcs - 95.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.