+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE024DS

Solenoid coil; 24VDC; IP67; -40÷80°C; 16W

Manufacturer: DANFOSS

Manufacturer part number:
BE024DS
TME Symbol:
018F6757

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
solenoid coil
IP rating
IP67
Operating temperature
-40...80°C
Power consumption
16W
Supply voltage
  • 24V DC
Gross weight351.21 g
Certificates
EAN code5702428033633
See other products in this category: Industrial Armature DANFOSS,
*
BE024DS
4 in TME stock
Net price for quantities from 1 pcs - 52.50 USDGross price for quantities from 1 pcs - 52.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.