+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207-1331

Insulation boot; IPX8; grey; 221,2273


Manufacturer: WAGO

Manufacturer part number:
207-1331
TME Symbol:
0207-1331

Specification

Manufacturer
WAGO
Type of connector accessories
insulation boot
IP rating
IPX8
Colour
grey
Application - series/manufacturer
221, 2273
Conform to the norm
VDE
Gross weight12.44 g
Certificates
See other products in this category: Quick Splice WAGO,
*
207-1331
41 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 48 pcs - 8.15 USDGross price for quantities from 48 pcs - 8.15 USD
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
Net price for quantities from 300 pcs - 6.76 USDGross price for quantities from 300 pcs - 6.76 USD
Net price for quantities from 500 pcs - 6.60 USDGross price for quantities from 500 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcsCardboard = 48 pcs