+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0211345121

Terminal: flat; 6.3mm; 0.8mm; female; 3÷6mm2; crimped; for cable


Manufacturer: Inarca

Manufacturer part number:
0211345121
TME Symbol:
0211345121

Specification

Manufacturer
Inarca
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
steel
Kind of package
reel
Quantity in set/package
5000pcs.
Gross weight0.881 g
Certificates
See other products in this category: Non-insulated terminals Inarca,
*
0211345121
7527 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 5 000 pcsCardboard = 20 000 pcs